You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NICHICON UKA1E470MDD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 2
- Manufacturer:
- NICHICON NICHICON
- Manufacturer Part No:
- UKA1E470MDD1TD
- Order Code:
- 2094139
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- UKA1E470MDD1TD Datasheet
Product Range Selector (UKA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 47µF
- :
- 25V
- :
- ± 20%
- :
- PC Pin
- :
- 2000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 2mm
- :
- 5mm
- :
- -
- :
- -
- :
- 11mm
- :
- UKA Series
- :
- -
- :
- 83mA
- :
- -55°C
- :
- 105°C
- :
- -
Technical Documents (1)
1,683 In stock
2 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
20 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1,661 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
20 deliver in 3-4 business days from our UK warehouse
1,661 deliver in 8-9 business days from our US warehouse
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Cut from Ammo Pack)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥79.95 (¥87.95) | ( ) |
10+ | ¥59.73 (¥65.70) | ( ) |
100+ | ¥35.90 (¥39.49) | ( ) |
500+ | ¥23.96 (¥26.36) | ( ) |
1000+ | ¥19.20 (¥21.12) | ( ) |
2000+ | ¥18.07 (¥19.88) | ( ) |
4000+ | ¥17.71 (¥19.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.