You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NI / EMERSON 868003-03
LabVIEW Bundle, 6G Research PXIE Base, Cable Assembly x2, MXI-Express Cable, Packaging BOM
- Manufacturer:
- NI / EMERSON NI / EMERSON
- Manufacturer Part No:
- 868003-03
- Order Code:
- 4335236
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (USRP X410)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cable Assy x2, Ettus USRP X410, MXI-Express Cable, PXIe-8394 Interface, Packaging BOM
- :
- USRP X410
Technical Documents (0)
Product Overview
- High channel density, reliable and fault-tolerant deployment
- Stand-alone (embedded) or host-based (network streaming) operation
- Xilinx Zynq-Ultrascale+ ZU28DR RFSoC, 12bit ADC, 14bit DAC
- IQ sample clock rates up to 500MS/s, onboard SD-FEC, DDC, DUC
- Quad-core ARM Cortex-A53 up to 1.2GHz CPU, dual-core ARM Cortex-A5 MPCore up to 500MHz
- Two iPass+™ zHD® interfaces, RJ45, 10MHz clock reference, PPS time reference, trig in/out Interface
- Two FPGA programmable GPIO Interfaces (HDMI), watchdog timer
- USRP Hardware Driver™ (UHD) open-source software API version 4.1.0 or later
- RF Network on Chip (RFNoC™) FPGA development framework
- Xilinx Vivado® 2019.1 Design Suite (license not included)
Contents
2 x SMA to SMA coaxial cable assembly, 1 x PXIe-8394, x8, Gen 3 MXI-Express daisy-chain interface, 1 x Gen 3 x8, copper, 3m MXI-Express cable, 1x Ettus USRP X410 (4 TX and 4 RX, 400MHz bandwidth, 1MHz to 7.2GHz SDR, GPSDO).
Available for back order
More stock available to supplier lead times which is approximately 3/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,267,457.47 (¥5,794,203.22) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.