You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NI / EMERSON 867121-01
Waveform Generator Bundle, PXI, 2 Channel, 40 MHz
- Manufacturer:
- NI / EMERSON NI / EMERSON
- Manufacturer Part No:
- 867121-01
- Order Code:
- 4225343
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 867121-01 Datasheet
Product Range Selector (PXIe-AWG5102)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PXI Waveform Generator
- :
- 2 Channel
- :
- PXIe-AWG5102
- :
- 40MHz
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- PXI express waveform generator analogue performance
- Sine wave flatness performance, digital filtering
- Fractional resampling, independent generation engines and sequencing
- Synchronization and integration
- Self-calibration and two-year guaranteed specifications
- Simplify your benchtop by combining instruments in a single box
- Onboard memory depth of up to 512MB/ch
Contents
PXIe-1083 PXI chassis, PXIe-5423 PXI waveform generator, Thunderbolt cable, Power cable, SMA to SMA cable (x2).
Available for back order
More stock available to supplier lead times which is approximately 1/20/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,241,493.79 (¥2,465,643.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.