You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 867119-01

Waveform Generator Bundle, PXI, 1 Channel, 20 MHz

NI / EMERSON 867119-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
867119-01
Order Code:
4225341
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
867119-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PXIe-AWG5100)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PXI Waveform Generator

:
1 Channel

:
PXIe-AWG5100

:
20MHz

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

867119-01 is a 1-channel, 20MHz bandwidth, 16bit PXI waveform generator bundle. The PXIe-AWG5100 bundle includes the 5-slot PXIe-1083 PXI chassis and the PXIe-5413 PXI waveform generator. The PXIe-5413 helps you generate user-defined, arbitrary waveforms and standard functions including sine, square, triangle, and ramp, and it can generate signals from -12V to +12V. The included PXI waveform generator uses a fractional resampling method to precisely generate waveforms, and it features advanced synchronization. Additionally, the included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. The PXIe-AWG5100 bundle also includes a Thunderbolt cable and a 50 ohm 1-pin male SMA to 1-pin male SMA coaxial cable.
  • PXI express waveform generator analogue performance
  • Sine wave flatness performance, digital filtering
  • Fractional resampling, independent generation engines and sequencing
  • Synchronization and integration
  • Self-calibration and two-year guaranteed specifications
  • Simplify your benchtop by combining instruments in a single box
  • Onboard memory depth of up to 512MB/ch

Contents

PXIe-1083 PXI chassis, PXIe-5413 PXI waveform generator, Thunderbolt cable, Power cable, SMA to SMA cable (x2).

Available for back order

More stock available to supplier lead times which is approximately 1/20/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,121,729.94 ( ¥1,233,902.93  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,121,729.94 (¥1,233,902.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --