You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 788843-01

Vector Signal Transceiver, RF, PXIe-5841, 1 GHz BW, 9kHz to 6GHz

NI / EMERSON 788843-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
788843-01
Order Code:
4225373
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (PXIe-5841)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
1GHz

:
9kHz to 6GHz

:
380µs

:
RF

:
NI VST Measurement System

:
PXIe-5841

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

PXIe-5841 is a 6GHz, 1GHz bandwidth, RF PXI vector signal transceiver (PXIe-5841 standalone-analyser only). The PXIe-5841 is a vector signal transceiver (VST) with 1GHz of instantaneous bandwidth. It combines vector signal generator, vector signal analyser and high-speed serial interface capabilities with FPGA-based real-time signal processing and control. The PXIe-5841 features the flexibility of a software defined radio architecture with RF instrument class performance. This VST delivers the fast measurement speed and small form factor of a production test box with the flexibility and high performance of R&D-grade box instruments. The PXIe-5841 is available with an optional high-performance local oscillator module for improved phase noise, measurement time, and EVM performance. You can use the VST to test a variety of cellular and wireless standards such as Wi-Fi 6 and 5G NR. In addition, you can expand the small, two slot 2U PXI Express form factor to support MIMO configurations.
  • RF analyser frequency range 9KHz to 6GHz, RF analyser instantaneous bandwidth is 1GHz
  • Generator tuning time is 380μs

Contents

PXIe-5841 module, Screwdriver(part number 772006-01), SMA driver bit (part number 780895-01), PXIe-5841 safety, environmental, and regulatory information, Maintain forced-air cooling note to users, PXIe-5841 getting started guide.

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥10,364,923.78 ( ¥11,401,416.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥10,364,923.78 (¥11,401,416.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --