You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 788565-03

Vector Signal Transceiver, RF, PXIe-5842, 1 GHz BW, 50MHz to 8GHz

NI / EMERSON 788565-03

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
788565-03
Order Code:
4225370
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (PXIe-5842)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1GHz

:
50MHz to 8GHz

:
1GHz

:
50MHz to 8GHz

:
230µs

:
RF

:
NI VST Measurement System

:
PXIe-5842

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

PXIe-5842 is an 8GHz, 1GHz bandwidth, RF PXI vector signal transceiver. The PXIe-5842 is a vector signal transceiver (VST), which combines a vector signal generator and vector signal analyser into a single four-slot PXI Express instrument. This VST provides the fast measurement speed and small form factor of a production test box with the flexibility and high performance of R&D-grade box instruments. The PXIe-5842 benefits from PXI modularity and scalability, as up to four PXIe-5842 VSTs can fit into one 18-slot PXI Chassis. Additionally, the VST provides the error vector magnitude (EVM) performance required to test a variety of cellular and wireless standards such as Wi-Fi 7 and 5G NR. The PXIe-5842 supports frequency coverage and bandwidth availability for a wide range of semiconductor, aerospace, and defence applications.
  • RF generator and analyser frequency range from 50MHz to 8MHz
  • RF generator and analyser instantaneous bandwidth is 1GHz
  • Generator tuning time is 230μs

Contents

PXIe-5842, PXIe-5655, Cables, SMA driver bit, Screwdriver, PXIe-5842 safety, Environmental and regulatory information, PXIe-5655 safety, Environmental and regulatory information.

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥20,559,856.38 ( ¥22,615,842.02  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥20,559,856.38 (¥22,615,842.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --