You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 787567-01

Controller, PXI, PXIe-8861, Intel Xeon E3-1515M v5, 4Cores, 8GB, Windows 10, Multilanguage, w/o TPM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
787567-01
Order Code:
3620742
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
787567-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PXIe-8861)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Core

:
NI PXI Chassis

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

787567-01 is a PXIe-8861 PXI Express/CompactPCI Express embedded controller. It is a high-performancePXI Express/CompactPCI Express-compatible system controller. The PXIe-8861 controller integrates standard I/O features in a single unit by using state-of-the-art packaging. Combining a PXIe-8861 embedded controller with a PXI Express-compatible chassis, such as thePXIe-1095, results in a fully PC-compatible computer in a compact, rugged package. The PXIe-8861 has an IntelXeonE3-1515M v5 processor (Quad Core, 2.8 GHz base, 3.7GHz turbo frequency), all the standard I/O, and a 512 GB or larger solid state drive. The standard I/O on each module includes two DisplayPort video, one RS-232 serial port, four Hi-Speed USB ports, two SuperSpeed USB ports, two Gigabit Ethernet ports (one enabled for1588), two Thunderbolt 3 ports, a reset button, and an SMB connector for triggers.
  • 8GB standard RAM
  • 512GB hard drive memory size
  • PXI trigger bus input/output
  • Four-wide 3U PXI Express module
  • One system slot plus three controller expansion slots

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,588,185.20 ( ¥1,747,003.72  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,588,185.20 (¥1,747,003.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --