You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 787296-01

Controller, CompactRIO, sbRIO-9628, Intel Atom E3825, 1.33 GHz, 2 Cores, 1 GB RAM, 4 GB HD, Linux

NI / EMERSON 787296-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
787296-01
Order Code:
3620731
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
787296-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The sbRIO-9628 is a CompactRIO Single-Board Controller running an NI Linux Real-Time OS that includes a user-programmable FPGA and I/O on a single board. This controller also features a RIO Mezzanine Card (RMC) connector that provides direct, high-speed, and high-bandwidth access to the processor. In addition to the sixteen 16-bit analogue inputs, four 16-bit analogue outputs, and four 5 V tolerant DIO ports, the sbRIO-9628 features Gigabit Ethernet, CAN, USB, serial, and SDHC ports. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥593,409.85 ( ¥652,750.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥593,409.85 (¥652,750.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --