You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 787251-01

Vector Network Analyser, PC Based, 300kHz to 9GHz, PXIe-S5090

NI / EMERSON 787251-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
787251-01
Order Code:
4093467
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (PXIe-S5090)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PC Based

:
300kHz to 9GHz

:
-

:
-

:
PXIe-S5090

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

PXIe-S5090 is a PXI vector network analyser. It is a 2-port vector network analyser (VNA) that helps user measure amplitude, phase, and impedance. User also can use the PXIe-S5090 to perform time-domain analysis and to calculate the S-parameters of 2-port RF devices. It features a 300KHz to 9GHz frequency range, a wide dynamic range, and high sweep speeds for automated design validation and production test. Additionally, the PXIe-S5090 supports automatic precision calibration, full vector analysis, and reference plane extensions.
  • Frequency range from 300KHz to 9GHz
  • Wide output power adjustment range from -45dBm to +13dBm
  • Dynamic range from 138dB (10Hz IF bandwidth) typical
  • Measurement time per point is 16µs, up to 500,001 measurement points
  • Automation programming in LabVIEW, IVI drivers, IVI-C drivers, IVI.NET drivers
  • Time domain and gating conversion included
  • Frequency offset mode, including vector mixer calibration measurements
  • Multiple precision calibration methods and automatic calibration
  • Operating temperature range from 5°C to 40°C
  • Dimension is 221mm length x 129mm width x 20mm height

Available for back order

More stock available to supplier lead times which is approximately 4/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,838,547.39 ( ¥5,322,402.13  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,838,547.39 (¥5,322,402.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --