You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NI / EMERSON 786010-01
Modular Power Supply, 1 Outputs, 432 W, Programmable, 0 VDC, 100 VDC, 20 A
- Manufacturer:
- NI / EMERSON NI / EMERSON
- Manufacturer Part No:
- 786010-01
- Order Code:
- 4335249
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (RMX-4102)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Outputs
- :
- 432W
- :
- Programmable
- :
- -
- :
- 100VDC
- :
- 20A
- :
- RMX-4102
Technical Documents (0)
Product Overview
- Universal input voltage 85-265VAC, continuous operation
- Output voltage range from 0 to 20V, output current range from 0-20A, output power of 750W
- Constant voltage / constant current with automatic crossover
- Embedded microprocessor controller
- Built in USB & RS232/485 interface
- Voltage & current high resolution adjustment by digital encoders
- High resolution 16 bit ADCs & DACs
- Software calibration, cooling fan speed control for low noise and extended fan life
- Independent remote ON/OFF (Opto-Isolated) and remote enable/disable
- Parallel operation with active current sharing, remote sensing to compensate voltage drop
Available for back order
More stock available to supplier lead times which is approximately 4/14/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥655,917.86 (¥721,509.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.