You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 785647-12

Digitizer Module, PXIe-5774, 1.6 GHz, 8 Channel, 12 bit, 6.4 GSPS

NI / EMERSON 785647-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
785647-12
Order Code:
4225339
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (PXIe-5774)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8 Channel

:
1.6GHz

:
6.4GSPS

:
12bit

:
PXI FlexRIO Digitizer

:
NI Test Equipments

:
0.35V to 3.5V

:
PXIe-5774

:
-

:
-

:
NI PXIe-5774 PXI FlexRIO Digitizer Module

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

PXIe-5774 is a 12bit, 6.4GS/s, DC-coupled, 2-channel PXI FlexRIO digitizer. The PXIe-5774 provides up to 3 GHz of DC-coupled analogue bandwidth and 12 bits of resolution. You can operate the PXIe-5774 in a dual-channel mode at 3.2GS/s or in a single-channel interleaved mode at 6.4GS/s. The voltage ranges are software-selectable and include 200mV peak-to-peak and 1V peak-to-peak, with a selectable DC offset. The PXIe-5774 is ideal for time-domain measurements in areas such as scientific instrumentation, medical imaging, and particle physics. The FlexRIO driver includes support for finite acquisition, and you can implement custom algorithms and real-time signal processing on the LabVIEW-programmable Xilinx Kintex UltraScale FPGA.

Available for back order

More stock available to supplier lead times which is approximately 1/20/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5,299,973.57 ( ¥5,829,970.93  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,299,973.57 (¥5,829,970.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --