You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 785644-01

RF Transceiver, USRP Daughterboard, 10 MHz to 6 GHz, 160 MHz Bandwidth, UBX-160

NI / EMERSON 785644-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
785644-01
Order Code:
4131880
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
785644-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

UBX-160 USRP is a daughterboard. It is a full duplex wideband transceiver that covers frequencies from 10MHz to 6GHz with up to 160MHz of instantaneous bandwidth. The UBX daughterboard works interchangeably with other USRP daughterboards and is supported by the USRP Hardware Driver™ (UHD) software API for seamless integration into existing applications. The flexible transceiver features multiple reconfigurable RF signal paths to optimize performance across a wide frequency range. A down conversion stage in the transmitter path and an up conversion stage in the receiver path, extends the tuning range of the main direct conversion stage to cover signals with a centre frequency from 10MHz to 500MHz. The wide RF coverage of the UBX daughterboard is ideal for applications spanning all the most common bands of interest such as HF, VHF, cellular, radar and Wi-Fi.
  • Full-duplex operation, RF shielding
  • Coherent and phase-aligned operation

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 2/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥352,956.90 ( ¥388,252.59  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥352,956.90 (¥388,252.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --