You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NI / EMERSON 785578-01
Application Board, NI ELVIS III, FPGA, Hardware Only, International
- Manufacturer:
- NI / EMERSON NI / EMERSON
- Manufacturer Part No:
- 785578-01
- Order Code:
- 3875711
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- NI ELVIS III
- Technical Datasheet:
- 785578-01 Datasheet
Product Range Selector (NI ELVIS III)
See all from this product rangeProduct Overview
- Seven hardware instruments plus control I/O containing 16 AI, 4 AO, and 40 DIO
- 4-channel, 100MS/s (400MS/s single channel), 50MHz oscilloscope with 14bit resolution
- 16-channel, 100MS/s logic analyser/pattern generator
- 16-channel, 1MS/s analogue input with 16-bit resolution
- 40 DIO lines individually programmable as input, output, PWM, or digital protocols
- Xilinx Zynq-7020 processor FPGA
- LabVIEW, Python, C, Simulink programming Language Support
- Windows, Mac, Web SFP support
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- Education / Hobby
- :
- FPGA
- :
- NI ELVIS with Integrated Instrumentation and Control I/O
- :
- NI ELVIS III
Technical Documents (1)
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/13/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥630,647.59 (¥693,712.35) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.