You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NI / EMERSON 785546-01
Controller, PXI, PXIe-8840, Intel Core i7-5700EQ, 2.6 GHz, 4 Cores, 4 GB RAM, 34 Slots, Windows 10
- Manufacturer:
- NI / EMERSON NI / EMERSON
- Manufacturer Part No:
- 785546-01
- Order Code:
- 3620640
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 785546-01 Datasheet
Product Range Selector (PXIe-8840)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4 Core
- :
- NI PXI Chassis
Technical Documents (1)
Product Overview
- 8GB/s maximum controller bandwidth
- 320GB hard drive memory size
- PXI trigger bus input/output
- Four-wide 3U PXI Express module
- One system slot plus three controller expansion slots
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,916,978.30 (¥2,108,676.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.