You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 785321-01

Controller, PXI Systems, RMC-8356, Intel Xeon E3-1275 v5, 3.6 GHz, 4 Cores, 500 GB HDD, 16 GB RAM

NI / EMERSON 785321-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
785321-01
Order Code:
4093468
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (RMC-8356)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Intel Xeon E3-1275 v5

:
3.6GHz

:
4 Core

:
16GB

:
500GB

:
20

:
+10°C to +35°C

:
NI PXI Chassis

:
Ethernet, PCIe, RS-232, SATA, USB

:
Windows

:
NI PXI Systems

:
RMC-8356

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

RMC-8356 is a external controller. It is a 1U rack-mount controller for PXI- or PXI Express-based systems intended for test and measurement applications requiring rack-mount controllers. It features a 3.6GHz quad-core Intel Xeon processor, capable of turbo speeds up to 4.0GHz, and includes 16GB of RAM, upgradeable to 64GB. The RMC-8356 supports RAID arrays, which allow multiple hard drives to be configured for high performance for mission-critical, physically demanding applications. The 1TB hard drive has three additional bays for expanding storage.
  • Monitoring for CPU and chassis environment, CPU thermal trip support
  • 5V standby alert LED, fan speed control, power-on mode from AC power recovery
  • Intel Xeon E3-1275-V5 3.6GHZ, 80W CPU, Intel C236 chipset
  • 16GB UDIMM Non-ECC DDR4 memory standard (1 ×16GB)
  • Maximum memory supported: 64GB Unregistered Non-ECC DDR4-2133MHz in 4 DIMM sockets
  • 1 x PCI Express 3.0 x16 slot, 1 x 500GB SATA3 hard drive JBOD HDD
  • Intel HD P530 graphics, 2 × display port, 1 × DVI video
  • 1 x Intel PHY i219LM gigabit Ethernet controller, 1 x Intel I210-AT on-board LAN
  • 350W AC power supply w/ PFC, internal 4 x 4cm fans
  • ACPI/ACPM power management, main switch override mechanism, Wake-On-LAN (WOL) header

Available for back order

More stock available to supplier lead times which is approximately 6/9/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,071,972.74 ( ¥1,179,170.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,071,972.74 (¥1,179,170.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --