You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 785045-01

Digital Output Module, C Series, NI-9476, 32 Output, cDAQ/RIO System, Spring Terminal

NI / EMERSON 785045-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
785045-01
Order Code:
3622717
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
NI-9476
Technical Datasheet:
785045-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NI-9476)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C Series Digital Module

:
-

:
-

:
-

:
32Channels

:
-

:
-

:
-40°C to +70°C

:
NI CompactDAQ/CompactRIO Systems

:
NI-9476

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

785045-01 is a NI‑9476 36V, 32-channel (sourcing output), 500µs C series digital output module. The NI‑9476 works with industrial logic levels and signals to connect directly to a wide array of industrial switches, transducers, and devices. Each channel is compatible with signals from 6V to 36V, based on the external power supply, and features transient overvoltage protection between the output channels and the backplane. You can programmatically monitor the built-in overcurrent and short-circuit protection status of each channel.
  • Sourcing output current flow direction, enclosed
  • 12V, 24V digital I/O logic levels
  • 32 digital output only channels
  • 500µs maximum update rate
  • 250Vrms channel-earth ground isolation
  • Spring terminal front connection
  • IP40 ingress protection
  • Operating temperature range from -40°C to 70°C

Footnotes

Do not connect the product to signals or use for measurements within Measurement Categories III or IV.

49 In stock Need more?

2 deliver in 2-3 business days from our SG warehouse
47 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥116,082.50 ( ¥127,690.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥116,082.50 (¥127,690.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --