You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 783106-01

Voltage Input Module, C Series, NI-9244, 50 kSPS, 24 bit, 3 Input, 800 Vrms, cDAQ/RIO System

NI / EMERSON 783106-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
783106-01
Order Code:
3622376
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
NI-9244
Technical Datasheet:
783106-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NI-9244)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C Series Voltage Input Module

:
50kSPS

:
24bit

:
3Channels

:
-

:
-

:
800Vrms

:
-40°C to +70°C

:
NI CompactDAQ/CompactRIO Systems

:
NI-9244

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The NI-9244 performs single-ended analogue input. The wide measurement range makes it ideal for high-voltage measurement applications such as phasor measurements, power metering, power quality monitoring, industrial machinery, and motor test. You can also perform transient and harmonic analysis with high-speed simultaneous sampling. The NI-9244 offers three channels, so you can connect single- or three-phase measurement configurations such as WYE and delta. You can incorporate the NI-9244 into systems to meet standards such as IEC 61010-1, C37.90 and C37.60, IEC 60255-22-(1:7), IEC 60255-1, C37.188 Class M and P, EMC section of IEC 60870, EMC sections of IEC 61850, IEC 61000-4-30 Class S, and IEC 61000-4-7.

3 In stock Need more?

1 deliver in 2-3 business days from our SG warehouse
2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥502,621.36 ( ¥552,883.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥502,621.36 (¥552,883.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --