You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 782510-01

RF Adapter Module, FlexRIO, NI 5791, 4.4 GHz RX/TX, 100 MHz Bandwidth

NI / EMERSON 782510-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
782510-01
Order Code:
3622254
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
782510-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NI-5791)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RF Adapter Module

:
NI FlexRIO Systems

:
NI-5791

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The NI-5791 provides continuous frequency coverage from 200 MHz to 4.4 GHz. It features a single-stage, direct conversion architecture that provides high bandwidth in the small form factor of a FlexRIO adapter module. The on-board synthesizer, which is the local oscillator (LO), sets the centre frequency for acquisition and generation, and you can export it to other modules for multiple input, multiple output (MIMO) synchronisation. You can also import the LO from an external connector, enabling synchronisation of up to eight NI-5791 modules. For higher frequencies or a greater number of devices, you can use an external LO distribution amplifier.

Available for back order

More stock available to supplier lead times which is approximately 2/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,294,864.30 ( ¥3,624,350.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,294,864.30 (¥3,624,350.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --