You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 782248-02

RF Signal Generator, PXI FlexRIO Signal Generator, 400 MHz, 2 Channel

NI / EMERSON 782248-02

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
782248-02
Order Code:
4093457
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PXI FlexRIO Signal Generator

:
400MHz

:
2 Channel

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

AT-1212 is a 14bit, 1.25GS/s, 2-channel signal generator adapter module for FlexRIO. It provides two analogue output channels for signal generation. It also features single-ended, DC-coupled inputs. The AT-1212 is ideal for generating complex signals like digital modulations and RF stimuli for functional and performance tests. Each channel has a user-configurable sample rate, and data is written directly from the FPGA. To use the AT-1212, user must pair it with a compatible PXI FPGA module for FlexRIO. It is well suited for applications in communications, hardware‐in‐the‐loop (HIL) test, and scientific instrumentation.
  • Analog output voltage range from -2V to 2V
  • Compatible FPGA are Virtex-5, Kintex-7

Available for back order

More stock available to supplier lead times which is approximately 6/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,936,296.14 ( ¥2,129,925.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,936,296.14 (¥2,129,925.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --