You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 781420-33

Matrix Module, SWB-2833, 10MHz, Electromechanical Relay, 2-Wire 4x71, 2A, 100VDC, Row Access Option

NI / EMERSON 781420-33

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
781420-33
Order Code:
3621977
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
781420-33   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SWB-2833)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Matrix Module for SwitchBlock

:
2-Wire 4 x 71

:
-

:
PXI

:
Electromechanical

:
100VDC

:
2A

:
10MHz

:
NI PXI Carrier Module for SwitchBlock

:
SWB-2833

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The SWB-2833 is an electromechanical relay matrix card for SwitchBlock systems. Designed for high power, it can operate as an individual relay card or expand in a single carrier or single PXI chassis. You can connect any input to any output, individually or in combination. You can use matrix switches to route signals from oscilloscopes, DMMs, arbitrary waveform generators, and power supplies to various test points on a unit under test (UUT). The primary benefit of matrix switches is simplified wiring—the overall test system can easily and dynamically change the internal connection path without any external manual intervention.

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥896,537.02 ( ¥986,190.72  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥896,537.02 (¥986,190.72)