You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 781030-01

Digital Module, C Series, NI-9375, 16 Inputs, 16 Outputs, 32 I/O, 0 to 30 V, cDAQ/RIO Systems, D-SUB

NI / EMERSON 781030-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
781030-01
Order Code:
3621835
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
781030-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NI-9375)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C Series Digital Module

:
-

:
-

:
16Channels

:
16Channels

:
32I/O's

:
0V to 30V

:
-40°C to +70°C

:
NI CompactDAQ/CompactRIO Systems

:
NI-9375

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

781030-01 is a NI‑9375 30V, 32-channel (sinking input, sourcing output), 7µs (input)/500µs (output) C series digital module. The NI‑9375 is a digital I/O interface that works with industrial logic levels and signals for direct connection to a wide array of industrial switches, transducers, and other devices. Each digital input line is compatible with 24V logic levels, and all the output lines are compatible with 6V to 30V signals, based on the external power supply. The NI‑9375 offers isolation between the input and output banks from the channel‑to‑earth ground.
  • Operating temperature range from -40°C to 70°C
  • IP40 ingress protection

8 In stock

4 more will be available on 2/22/25
4 more will be available on 2/25/25

Reserving future stock
2 deliver in 2-3 business days from our SG warehouse
6 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥146,730.81 ( ¥161,403.89  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥146,730.81 (¥161,403.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --