You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 780264-01

Strain / Bridge Input Module, C Series, NI-9237, 50 kSPS, 24 bit, 4 Input, cDAQ/RIO System, DSUB

NI / EMERSON 780264-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
780264-01
Order Code:
3621696
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
NI-9237
Technical Datasheet:
780264-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NI-9237)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C Series Strain / Bridge Input Module

:
50kSPS

:
24bit

:
4Channels

:
-

:
-

:
-

:
-40°C to +70°C

:
NI CompactDAQ/CompactRIO Systems

:
NI-9237

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

780264-01 is a NI‑9237 50kS/s/channel, bridge analogue input, 4-channel C series strain/bridge input module. The NI‑9237 includes all the signal conditioning required to power and measure up to four bridge-based sensors simultaneously. The module provides strain or load measurements with zero interchannel phase delay. It also has 60VDC isolation and 1,000Vrms transient isolation, providing high‑common‑mode noise rejection and increased safety. Users can program the NI‑9237 for use with half-bridge and full-bridge sensors with built-in excitation. The four RJ50 jacks provide direct connectivity to most torque or load cells and offer custom cable solutions with minimal tools.
  • Operating temperature rating range from -40°C to 70°C
  • IP40 ingress protection

15 In stock Need more?

2 deliver in 2-3 business days from our SG warehouse
13 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥455,797.12 ( ¥501,376.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥455,797.12 (¥501,376.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --