You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 779787-01

Digital Module, C Series, NI-9403, 32 Input/Output Channel, 5 V/TTL, cDAQ/RIO System, DSUB

NI / EMERSON 779787-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
779787-01
Order Code:
3621575
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
NI-9403
Technical Datasheet:
779787-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NI-9403)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C Series Digital Module

:
-

:
-

:
-

:
-

:
32I/O's

:
-

:
-40°C to +70°C

:
NI CompactDAQ/CompactRIO Systems

:
NI-9403

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

779787-01 is a NI-9403 5V/TTL, 32 bidirectional channels, 7µs C series digital module. The NI‑9403 is a configurable digital I/O interface for input or output with shift‑on‑the‑fly capabilities. Each channel features transient isolation between the I/O channels and the backplane. With reconfigurable I/O (RIO) technology (CompactRIO only), users can use the LabVIEW FPGA module to program the NI‑9403 for applications such as custom, high-speed counter/timers; digital communication protocols; and pulse generation. In a CompactDAQ chassis, the user can use the NI‑9403 only as a static (software-timed) digital I/O module. Users cannot use these modules to route timing or triggering signals.
  • Operating temperature range from -40°C to 70°C
  • IP40 ingress protection
  • 60VDC ch-earth ground digital I/O isolation

30 In stock Need more?

3 deliver in 2-3 business days from our SG warehouse
27 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥126,563.26 ( ¥139,219.59  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥126,563.26 (¥139,219.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --