You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 779592-01

Temperature Input Module, C Series, RTD, NI-9217, 400 SPS, 24 bit, 4 Input, CompactDAQ/RIO Systems

NI / EMERSON 779592-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
779592-01
Order Code:
3621505
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
NI-9217
Technical Datasheet:
779592-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NI-9217)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C Series Temperature Input Module

:
400SPS

:
24bit

:
4Channels

:
-

:
-

:
-

:
-40°C to +70°C

:
NI CompactDAQ/CompactRIO Systems

:
NI-9217

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

779592-01 is a NI‑9217 4-channel, 400S/s aggregate, 0 ohm to 400 ohm, PT100 RTD C series temperature input module. The NI‑9217 is a resistance temperature detector (RTD) input module. Users can configure the NI‑9217 for two sample rate modes: high sample rate or high resolution. The NI‑9217 is compatible with 3‑ and 4‑wire RTD measurements, and it automatically detects the type of RTD (3‑ or 4‑wire) connected to the channel and configures each channel for the appropriate mode. The module provides per-channel current excitation. The NI‑9217 features calibration and includes a channel‑to‑earth ground double isolation barrier for safety, noise immunity, and a high common-mode voltage range.
  • Operating temperature rating range from -40°C to 70°C
  • IP40 ingress protection

Footnotes

Do not connect the product to signals or use for measurements within measurement Categories III or IV.

25 In stock Need more?

25 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥172,131.18 ( ¥189,344.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥172,131.18 (¥189,344.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --