You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NI / EMERSON 779519-01
Voltage Input Module, C Series, NI-9205, 250 kSPS, 16 bit, 32 Input, ± 10 V, cDAQ/RIO System
- Manufacturer:
- NI / EMERSON NI / EMERSON
- Manufacturer Part No:
- 779519-01
- Order Code:
- 3621485
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 779519-01 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -10V to 10V
Technical Documents (3)
Product Overview
- Operating temperature rating range from -40°C to 70°C
- IP40 ingress protection
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥248,898.61 (¥273,788.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.