You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 779357-01

Voltage Input Module, C Series, NI-9205, 250 kSPS, 16 bit, 32 Inputs, CompactDAQ/RIO Systems, D-SUB

NI / EMERSON 779357-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
779357-01
Order Code:
3621432
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
NI-9205
Technical Datasheet:
779357-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NI-9205)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C Series Voltage Input Module

:
250kSPS

:
16bit

:
32Channels

:
-

:
-

:
-200mV to 200mV, -1V to 1V, -5V to 5V, -10V to 10V

:
-40°C to +70°C

:
NI CompactDAQ/CompactRIO Systems

:
NI-9205

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

779357-01 is a NI-9205 ±10V, 250kS/s, 16-Bit, 32-channel C series voltage input module. The NI‑9205 performs single-ended or differential analogue inputs, with four programmable input ranges for each. It is an effective combination of channel count and speed at a low price for an economical multifunction system. Users can choose from four programmable input ranges. To protect against signal transients, the NI‑9205 includes up to 60V of overvoltage protection between input channels and common. In addition, the NI‑9205 also includes a channel-to-earth ground double isolation barrier for safety, noise immunity, and a high common-mode voltage range. It is rated for 1,000Vrms transient overvoltage protection.
  • Operating temperature rating range from -40°C to 70°C
  • IP40 ingress protection

Footnotes

Do not connect the NI-9205 with DSUB to signals or use for measurements within measurement categories II, III, or IV.

47 In stock

1 more will be available on 1/22/25

Reserving future stock
4 deliver in 2-3 business days from our SG warehouse
43 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥261,234.38 ( ¥287,357.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥261,234.38 (¥287,357.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --