You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 779038-01

Test Cable Assembly, Switch Cable, LFH200, 2 m

NI / EMERSON 779038-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
779038-01
Order Code:
3620148
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
779038-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LFH200)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Switch Cable

:
NI PXI-2569, PXI-2570, PXI-2571, PXI-2575, SCXI-1169 and SCXI-1175 Switch Modules

:
LFH200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The LFH200 cable provides connectivity to the NI PXI-2569, PXI-2570, PXI-2571, PXI-2575, SCXI-1169, and SCXI-1175 switch modules. There are three different options for this cable. All three options have a 200-Pin, Male LFH front end connection. Each option has a different back end connection. The first option has a 200-Pin, Male Bare Wire back end connection. This option is specifically suited for the PXI-2569/70/71 and SCXI-1169. The second option has 4 50-Pin, Female D-Sub back end connections. This option is specifically suited for the PXI-2569/70/71 and SCXI-1169. The second option uses the same twisted-pair configuration (CH-Com Twisted) but offers 50-pin D-Sub connectivity. The third option also has 4 50-Pin, Female D-Sub back end connections, but it twists the ch+ and ch- terminals (CH-CH Twisted) when used in a 2-wire configuration. This option is specifically suited for the PXI-2575 and SCXI-1175.

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥155,480.00 ( ¥171,028.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥155,480.00 (¥171,028.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --