You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 868063-05

USRP N321 OAI BUNDLE FOR 5G

New
NI / EMERSON 868063-05

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
868063-05
Order Code:
4291412
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

868063-05 is a USRP N321 OAI bundle for 5G and 6G research base. N321 is a networked software defined radio that provides reliability and fault-tolerance for deployment in large scale and distributed wireless systems. This is a high performance SDR that uses a unique RF design by Ettus Research to provide 2 RX and 2 TX channels in a half-wide RU form factor. Each channel provides up to 200MHz of instantaneous bandwidth and covers a frequency 3MHz to 6GHz. The baseband processor uses the Xilinx Zynq-7100 SoC to deliver a large user programmable FPGA for real-time, low latency processing and dual-core ARM CPU for stand-alone operation. Support for 1GbE, 10GbE and Aurora interfaces over two SFP+ ports and 1 QSFP+ port enables high throughput IQ streaming to a host PC or FPGA coprocessor. A flexible synchronization architecture with support for LO sharing for TX and RX, 10MHz clock reference, PPS time reference, GPSDO and White Rabbit enables implementation of phase coherent MIMO testbeds.
  • Xilinx Zynq-7100 FPGA SoC, dual-core ARM A9 800MHz CPU, 2 RX, 2TX in half-wide RU form factor
  • 3MHz to 6GHz frequency range, up to 200MHz of instantaneous bandwidth per channel
  • 14 bit ADC, 16 bit DAC, configurable sample rates: 200, 245.76, 250MS/s
  • RJ45 (1GbE), 10MHz clock reference, PPS time reference, external RX, TX LO input ports
  • 1 x Type A USB host port, 1 x micro-USB port (serial console, JTAG), trusted platform module v1.2
  • Watchdog timer
  • OpenEmbedded Linux
  • Reliable and fault-tolerant deployment
  • Remote management capability, stand-alone operation
  • OAI software provides an open-source, standards-compliant implementation of a 3GPP 5G NR stack

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,426,865.87 (¥3,769,552.46 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥3,426,865.87 (¥3,769,552.46)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --