You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 868063-04

TEST EQUIPMENT

NI / EMERSON 868063-04

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
868063-04
Order Code:
4335240
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

868063-04 is a USRP N310 OAI bundle for 5G and 6G research standard. N310 is a networked software defined radio that provides reliability and fault-tolerance for deployment in large scale and distributed wireless systems. This device simplifies control and management of a network of radios by introducing the unique capability to remotely perform tasks such as debugging, updating software, rebooting, factory resetting, self-testing, and monitoring system health. The USRP N310 is an all-in-one device that includes two AD9371 transceivers, the Zynq-7100 SoC baseband processor, two SFP+ ports, a built-in GPSDO module, and various other peripheral and synchronization features.
  • Xilinx Zynq-7100 FPGA SoC, dual-core ARM A9 800MHz CPU, 4 RX, 4TX in half-wide RU form factor
  • 10MHz to 6GHz extended frequency range, up to 100MHz of instantaneous bandwidth per channel
  • 16 bit ADC, 14 bit DAC, Configurable sample rates: 122.88, 125, and 153.6MS/s
  • RJ45 (1GbE), 10MHz clock reference, PPS time reference, external RX, TX LO input ports
  • 1 x Type A USB host port, 1 x micro-USB port (serial console, JTAG), trusted platform module v1.2
  • Watchdog timer
  • OpenEmbedded Linux
  • High channel density, reliable and fault-tolerant deployment
  • Remote management capability, stand-alone operation
  • OAI software provides an open-source, standards-compliant implementation of a 3GPP 5G NR stack

Contents

OAI welcome card, USRP N310 (ZYNQ-7100, 4 channel, 10MHz to 6GHz, 10Gbps Ethernet), Dual 100Gbps Ethernet PCIe interface kit for Ettus USRP X4xx, 10Gbps 3m SFP+ Ethernet cable, VERT2450 vertical antenna (2.4 to 2.5 and 4.9 to 5.9GHz), 50 ohm, 1m SMA male to SMA male cable.

Available for back order

More stock available to supplier lead times which is approximately 6/30/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,413,618.44 (¥3,754,980.28 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥3,413,618.44 (¥3,754,980.28)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --