You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NI / EMERSON 868063-01
TEST EQUIPMENT
- Manufacturer:
- NI / EMERSON NI / EMERSON
- Manufacturer Part No:
- 868063-01
- Order Code:
- 4335237
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Information
Technical Documents (0)
Product Overview
- High channel density, reliable and fault-tolerant deployment
- Stand-alone (embedded) or host-based (network streaming) operation
- Xilinx Zynq-Ultrascale+ ZU28DR RFSoC, 12bit ADC, 14bit DAC
- IQ sample clock rates up to 500MS/s, onboard SD-FEC, DDC, DUC
- Quad-core ARM Cortex-A53 up to 1.2GHz CPU, dual-core ARM Cortex-A5 MPCore up to 500MHz
- Two iPass+™ zHD® interfaces, RJ45, 10MHz clock reference, PPS time reference, trig in/out Interface
- Two FPGA programmable GPIO Interfaces (HDMI), watchdog timer
- USRP Hardware Driver™ (UHD) open-source software API version 4.1.0 or later
- RFNoC™ FPGA development framework, Xilinx Vivado® 2019.1 design suite (license not included)
- OAI software provides an open-source, standards-compliant implementation of a 3GPP 5G NR stack
Contents
OAI welcome card, USRP X410 (4 TX and 4 RX, 400MHZ BW, 1MHz to 7.2GHz SDR, GPSDO), Dual 100 Gbps Ethernet PCIe interface kit for Ettus USRP X4xx, QSFP28-to-4xSFP28 breakout cable, VERT2450 vertical antenna (2.4 to 2.5 and 4.9 to 5.9GHz), 50 ohm, 1m SMA male to SMA male cable.
Available for back order
More stock available to supplier lead times which is approximately 6/16/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,167,874.15 (¥4,584,661.57) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.