You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NI / EMERSON 786457-01
Multifunction I/O Device, Reconfigurable, Kintex-7 325T, PCIe-7858, 1 MSPS, 16 bit, 8Input, 8Output
- Manufacturer:
- NI / EMERSON NI / EMERSON
- Manufacturer Part No:
- 786457-01
- Order Code:
- 3622896
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PCIe-7858
- Technical Datasheet:
- 786457-01 Datasheet
Product Range Selector (PCIe-7858)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multifunction Reconfigurable I/O Device
- :
- 1MSPS
- :
- 16bit
- :
- 8Channels
- :
- 8Channels
- :
- 48I/O's
- :
- ± 1V to ± 10V
- :
- 0°C to +55°C
- :
- NI DAQ Devices
- :
- PCIe-7858
Technical Documents (2)
Product Overview
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,003,316.98 (¥2,203,648.68) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.