You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 785593-01

Digitizer Module, PCI FlexRIO, PCIe-5775, 6 GHz, 2 Channel, 12 bit, 6.4 GSPS

NI / EMERSON 785593-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
785593-01
Order Code:
4131945
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

785593-01 is a 12bit, 6.4GS/s, 2-channel PCI FlexRIO digitizer device. The PCIe-5775 is a PCI FlexRIO digitizer device that provides 6GHz of AC-coupled analogue bandwidth and 12bits of resolution. User can operate the PCIe-5775 in a dual-channel mode at 3.2GS/s or in a single-channel interleaved mode at 6.4GS/s. With a passband from 1MHz to more than 6GHz, the PCIe-5775 is ideal for high-bandwidth frequency domain applications, including radar prototyping, LIDAR, and communications. The FlexRIO driver includes support for finite acquisition, and user can implement custom algorithms and real-time signal processing on the LabVIEW-programmable Xilinx Kintex UltraScale FPGA.
  • 4GB dynamic RAM
  • 6GHz analogue input bandwidth
  • Analog input voltage range 1.25Vpp
  • 6.4GS/s maximum sample rate

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,284,412.49 ( ¥4,712,853.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,284,412.49 (¥4,712,853.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --