You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA PMEG200G10ELR-QX
Schottky Rectifier, 200 V, 1 A, Single, CFP3 (SOD-123W), 2 Pins, 880 mV
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- PMEG200G10ELR-QX
- Order Code:
- 4126430
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PMEG Series
- Technical Datasheet:
- PMEG200G10ELR-QX Datasheet
Product Range Selector (PMEG Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 200V
- :
- 1A
- :
- Single
- :
- CFP3 (SOD-123W)
- :
- 2Pins
- :
- 880mV
- :
- 40A
- :
- 175°C
- :
- Surface Mount
- :
- PMEG Series
- :
- AEC-Q101
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥62.63 (¥68.89) | ( ) |
10+ | ¥43.95 (¥48.35) | ( ) |
100+ | ¥27.90 (¥30.69) | ( ) |
500+ | ¥23.27 (¥25.60) | ( ) |
1000+ | ¥18.34 (¥20.17) | ( ) |
5000+ | ¥15.80 (¥17.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.