You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA NXU0101GXZ

Level Translating Buffer, 1 Inputs, 39.4 ns, 12 mA, 0.9 V to 5.5 V, -40 °C to 125 °C, X2SON-6

New
NEXPERIA NXU0101GXZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
NXU0101GXZ
Order Code:
4697563
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
NXU0101GXZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

NXU0101GXZ is a 1-bit, dual-supply level translating buffer with schmitt-trigger input and 3-state output. It features one data input (A), one data output (YB), and an output enable input (OE). It facilitates asynchronous communication between data buses. Transmit data with a fixed direction (unidirectionally) from the A bus to the B bus on one channel. The OE pin can be referenced to VCCA and VCCB domains and when OE pin is set LOW, the output is disabled and enters a high-impedance OFF state, which isolates the buses. The OE pin can be left floating or externally pulled down to ground to ensure the high-impedance state of the output during power up or power down. It ensures low static and dynamic power consumption across the entire supply range and is fully specified for partial power down applications using IOFF. Applications include general-purpose I/O level translation, noisy environments/slow input signals, supports push-pull voltage translation for clock signalling, consumer.
  • Wide supply voltage range - VCCA: 0.9V to 5.5V, VCCB: 0.9V to 5.5V
  • Schmitt-trigger inputs with integrated static high ohmic pull-down resistor on the input
  • Maximum data rates: 250Mbps (≥ 1.8V to 5V translation)
  • Output enable (OE) allows connection to VCCA or VCCB domain
  • Suspend mode when either one of the supply voltages is below 100mV or disconnected (floating)
  • Low noise overshoot and undershoot <10% of VCCO
  • IOFF circuitry provides partial power-down mode operation
  • Latch-up performance exceeds 100mA per JESD78D Class II
  • X2SON6 package
  • Temperature range from -40°C to +125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Inputs

:
12mA

:
39.4ns

:
6Pins

:
X2SON

:
900mV

:
5.5V

:
-40°C

:
125°C

:
Level Translating Buffer

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

10,000 In stock Need more?

10,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥52.10 (¥57.31 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT)
5+ ¥52.10 (¥57.31)
10+ ¥30.88 (¥33.97)
100+ ¥23.06 (¥25.37)
500+ ¥21.48 (¥23.63)
1000+ ¥20.12 (¥22.13)
5000+ ¥18.55 (¥20.41)
10000+ ¥17.70 (¥19.47)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --