You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA NXS0506GU-Q100X
Bidirectional Level Translator, 2.7 ns, 20 mA, 1.1 V to 3.6 V, -40 °C to 105 °C, XQFN-16
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- NXS0506GU-Q100X
- Order Code:
- 4410174
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- NXS0506GU-Q100X Datasheet
Product Overview
- Automotive product qualification in accordance with AEC-Q100 (Grade 2)
- Supports up to 208MHz clock rate
- SD 3.0 specification-compatible voltage translation to support
- Auto-direction sensing, low power consumption
- Integrated pull-up resistors: no external resistors required
- Integrated EMI filters suppress higher harmonics of digital I/Os
- Level shifting buffers keep ESD stress away from the host (zero-clamping concept)
- Latch-up performance exceeds 100mA per JESD78 Class II.A
- ESD protection
- 16-terminal XQFN16 package, operating temperature range from -40°C to +105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 20mA
- :
- 2.7ns
- :
- 16Pins
- :
- XQFN
- :
- XQFN
- :
- 1.1V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Bidirectional Level Translator
- :
- AEC-Q100
- :
- -
- :
- AEC-Q100
Technical Documents (1)
3,968 In stock Need more?
3,968 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥142.15 (¥156.37) | ( ) |
10+ | ¥89.23 (¥98.15) | ( ) |
100+ | ¥72.08 (¥79.29) | ( ) |
500+ | ¥68.76 (¥75.64) | ( ) |
1000+ | ¥64.79 (¥71.27) | ( ) |
2500+ | ¥62.46 (¥68.71) | ( ) |
5000+ | ¥59.39 (¥65.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.