You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA NXS0102DCH
Translating Transceiver, 2 Inputs, 2.3 V to 5.5 V Supply, VSSOP-8, -40 °C to 125 °C
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- NXS0102DCH
- Order Code:
- 3585606
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NXS0102DCH Datasheet
Product Overview
- IOFF circuitry provides partial power-down mode operation
- Inputs accept voltages upto 5.5V, ESD protection
- Latch-up performance exceeds 100mA per JESD 78B Class II
- Input leakage current is ±1μA max at (OE input;VCC(A) = 1.65V to 3.6V; VCC(B) = 2.3V to 5.5V)
- Input capacitance is 2pF typ at (OE input; VCC(A) = 3.3V; VCC(B) = 3.3V)
- Supply current is 2.4μA max at (VCC(A) = 1.65V to 3.6V;VCC(B) = 2.3V to 5.5V)
- HIGH to LOW propagation delay is 5.3ns max at (A to B, 2.5V ±0.2V)
- Operating temperature range from -40°C to +125°C
- VSSOP8 package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Inputs
- :
- 50mA
- :
- 8.8ns
- :
- 8Pins
- :
- VSSOP
- :
- VSSOP
- :
- 2.3V
- :
- 5.5V
- :
- -40°C
- :
- 125°C
- :
- Transceiver, Translating
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
3,032 In stock Need more?
3,032 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥83.08 (¥91.39) | ( ) |
10+ | ¥52.52 (¥57.77) | ( ) |
100+ | ¥42.48 (¥46.73) | ( ) |
500+ | ¥40.45 (¥44.50) | ( ) |
1000+ | ¥38.88 (¥42.77) | ( ) |
2500+ | ¥36.68 (¥40.35) | ( ) |
5000+ | ¥35.68 (¥39.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.