You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA NXB0102UNZ
Level Shifter, Transceiver, 2 Inputs, 5.2 ns, 1.2 V to 3.6 V, WLCSP-8
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- NXB0102UNZ
- Order Code:
- 3784127
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NXB0102UNZ Datasheet
Product Range Selector (NXB0102)
See all from this product rangeProduct Overview
- IOFF circuitry provides partial power-down mode operation
- Inputs accept voltages upto 5.5V, ESD protection
- Latch-up performance exceeds 100mA per JESD 78B Class II
- Input leakage current is ±1μA max at (OE input;VI= 0V to 3.6V; VCC(A) = 1.2V to 3.6V)
- Input capacitance is 2pF typ at (OE input; VCC(A) = 1.2V to 3.6V; VCC(B) = 1.65V to 5.5V)
- Supply current is 3μA max at (OE = LOW;VCC(A) = 1.4V to 3.6V;VCC(B) = 1.65V to 5.5V)
- Propagation delay is 7.5ns at (A to B, 1.8V, VCC(A) = 1.2V; Tamb = 25°C)
- Operating temperature range from -40°C to +125°C
- WLCSP8 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Inputs
- :
- 50mA
- :
- 5.2ns
- :
- 8Pins
- :
- WLCSP
- :
- WLCSP
- :
- 1.2V
- :
- 3.6V
- :
- -40°C
- :
- 125°C
- :
- Transceiver, Translating
- :
- -
- :
- NXB0102
Technical Documents (2)
7,797 In stock
7,797 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥84.01 (¥92.41) | ( ) |
10+ | ¥52.88 (¥58.17) | ( ) |
100+ | ¥42.74 (¥47.01) | ( ) |
500+ | ¥40.76 (¥44.84) | ( ) |
1000+ | ¥39.13 (¥43.04) | ( ) |
2500+ | ¥37.42 (¥41.16) | ( ) |
5000+ | ¥36.68 (¥40.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.