You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA NPS4001GVH
Power Load Distribution Switch, Thermal Protection, 1 Channel, 2.37A Current Limit, SC-74A-5, 5.5V
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- NPS4001GVH
- Order Code:
- 4454280
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- NPS4001GVH Datasheet
Product Overview
- Input operating voltage range from 2.5V to 5.5V
- Constant current during current limit
- No body diode when disabled (no current path from pin OUT to pin IN)
- Active reverse voltage protection
- Built in soft start, UL 62368 recognition
- Drain-source on-state resistance is 55mohm typical at (VIN= 5.5V, Tamb = -40°C to +125°C)
- ON/OFF input current is 0.5uA maximum at (VON = 0V or 5.5V)
- Quiescent current is 285µA maximum at (VIN = VON= 5.5V; no load on pin OUT)
- Shut down current is 1µA maximum at (VIN = 5.5V; no load on pin OUT, VON = 0V)
- Operating temperature range from -40°C to +125°C, SOT753 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 1Channels
- :
- 5.5V
- :
- 2.37A
- :
- 0.088ohm
- :
- SC-74A
- :
- 5Pins
- :
- Yes
- :
- Active Low
- :
- 1Outputs
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
3,000 In stock Need more?
3,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥48.19 (¥53.01) | ( ) |
10+ | ¥29.16 (¥32.08) | ( ) |
100+ | ¥23.15 (¥25.47) | ( ) |
500+ | ¥21.98 (¥24.18) | ( ) |
1000+ | ¥21.02 (¥23.12) | ( ) |
5000+ | ¥20.60 (¥22.66) | ( ) |
10000+ | ¥20.18 (¥22.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.