You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA LSF0102DC-Q100H
Translator, Voltage Level, 2 Inputs, 0 V to 5 V Supply, VSSOP-8, -40 °C to 125 °C
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- LSF0102DC-Q100H
- Order Code:
- 3585592
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LSF0102DC-Q100H Datasheet
Product Overview
- Bidirectional voltage translation with no direction pin
- Low standby current, 5V tolerant I/O pins to support TTL
- Low RON provides less signal distortion
- High-impedance I/O pins for EN = low
- Flow-through pinout for easy PCB trace routing
- Latch-up performance exceeds 100mA per JESD78 class II level A
- ON resistance is 3 ohm typ at (VrefA = 3.3V, Tamb = -40°C to +125°C)
- Input capacitance is 6pF typ at (pins refA, refB and EN;VI= 0V or 3V, Tamb = -40°C to +125°C)
- LOW to HIGH propagation delay is 0.35ns typ at (VrefA = 1.5V;CL = 15pF, Tamb = -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, VSSOP8 package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Inputs
- :
- 64mA
- :
- 1.3ns
- :
- 8Pins
- :
- VSSOP
- :
- VSSOP
- :
- -
- :
- 5V
- :
- -40°C
- :
- 125°C
- :
- Voltage Level Translator
- :
- AEC-Q100
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (1)
3,165 In stock Need more?
3,165 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥97.19 (¥106.91) | ( ) |
10+ | ¥61.76 (¥67.94) | ( ) |
100+ | ¥50.16 (¥55.18) | ( ) |
500+ | ¥47.81 (¥52.59) | ( ) |
1000+ | ¥45.93 (¥50.52) | ( ) |
2500+ | ¥43.53 (¥47.88) | ( ) |
5000+ | ¥41.12 (¥45.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.