You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA IP4233CZ6,125

ESD Protection Device, TSSOP, 6 Pins, 5.5 V

NEXPERIA IP4233CZ6,125

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
IP4233CZ6,125
Order Code:
3439871
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
IP4233CZ6,125   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
TSSOP

:
6Pins

:
5.5V

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

IP4233CZ6,125 is ultra-low capacitance ESD protection for Ethernet ports. It is designed to protect Input/Output (I/O) ports that are sensitive to capacitive loads, such as Ethernet, from destruction by Electro Static Discharge (ESD). The IP4233CZ6 incorporates two pairs of ultra-low capacitance back-to-back diodes which protect components from ESD voltages as high as ±8kV contact discharge according to IEC 61000-4-2, level 4. The back-to-back diodes prevent negative clipping of AC signals and voltages below zero. The IP4233CZ6 is fabricated using monolithic silicon technology integrating two ultra-low capacitance back-to-back ESD protection diodes in a very small package. The applications include ESD protection and high-frequency AC-coupled Ethernet ports.
  • ESD protection compliant to IEC 61000-4-2 level 4, ±8kV contact discharge
  • Two low input capacitance (0.9pF typical) back-to-back ESD protection diodes
  • Input/output to ground capacitance is 0.9pF typ (VI = 0V; f = 1MHz, Tamb = 25°C)
  • Reverse leakage current is 100nA max (VI = 3.0V, Tamb = 25°C)
  • Breakdown voltage range from 6 to 9.5V ( back-to-back diode; I = 5mA, Tamb = 25°C)
  • Input voltage is ±5.5V max
  • 6 leads SOT363 package, ambient temperature range from -40 to +85°C
Packaging type Cut Tape

489 In stock Need more?

489 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥59.57 ( ¥65.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥59.57 (¥65.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥37.15 (¥40.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥27.59 (¥30.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥21.64 (¥23.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥15.21 (¥16.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥13.33 (¥14.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --