You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA HEF4528BT,652
Monostable Multivibrator, HEF4528, 35 ns, 2.4 mA, 4.5 V to 15.5 V, SOIC-16
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- HEF4528BT,652
- Order Code:
- 1085295
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HEF4528BT,652 Datasheet
Product Overview
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HEF4528
- :
- Retriggerable Monostable
- :
- SOIC
- :
- HEF4000
- :
- 4528
- :
- -
- :
- -
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥63.93 (¥70.32) | ( ) |
10+ | ¥51.53 (¥56.68) | ( ) |
100+ | ¥47.93 (¥52.72) | ( ) |
500+ | ¥45.74 (¥50.31) | ( ) |
1000+ | ¥42.35 (¥46.59) | ( ) |
2500+ | ¥38.84 (¥42.72) | ( ) |
5000+ | ¥37.68 (¥41.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.