You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA HEF4052BT,653

Multiplexer / Demultiplexer, 4 Channels, 4:1, 3 V to 15 V, SOIC-16

NEXPERIA HEF4052BT,653

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
HEF4052BT,653
Order Code:
2336672
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HEF4052BT,653   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The HEF4052BT is a 4-channel dual Analog Multiplexer/Demultiplexer with common channel select logic. Each multiplexer/demultiplexer has four independent inputs/outputs (nY0 to nY3) and a common input/output (nZ). The common channel select logic includes two select inputs (S1 and S2) and an active low enable input (E\). Both multiplexers/demultiplexers contain four bidirectional analog switches, each with one side connected to an independent input/output (nY0 to nY3) and the other side connected to a common input/output (nZ). With E\ low, one of the four switches is selected (low-impedance on-state) by S1 and S2. With E\ high, all switches are in the high-impedance OFF-state, independent of S1 and S2. If break before make is needed, then it is necessary to use the enable input. VDD and VSS are the supply voltage connections for the digital control inputs. The VDD to VSS range is 3 to 15V. The analog inputs/outputs can swing between VDD as a positive limit and VEE as a negative limit.
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Applications

Medical, Industrial, Consumer Electronics, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analogue Switch, Analogue Multiplexer/Demultiplexer

:
Single Supply

:
4Circuits

:
350ohm

:
3V to 14V

:
SOIC

:
16Pins

:
2Channels

:
60ohm

:
350ohm

:
SP4T

:
4:1

:
-

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2425494 Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥25.18 ( ¥27.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
  • 7500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2500+ ¥25.18 (¥27.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥22.03 (¥24.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 2425494) x 28.86 = ¥72,150.00
Total Price: ¥72,150.00 (¥79,365.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2500 (Reel 2336672) x 25.18 = ¥62,950.00
Total Price: ¥62,950.00 (¥69,245.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2425494
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.