You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA HEF4014BT,652
Shift Register, HEF4014, Parallel to Parallel, Serial to Parallel, 1 Element, 8 bit, SOIC
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- HEF4014BT,652
- Order Code:
- 2445189
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HEF4014BT,652 Datasheet
Product Overview
- Tolerant of slow clock rise and fall times
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HEF4014
- :
- Parallel to Parallel, Serial to Parallel
- :
- 1 Element
- :
- 8bit
- :
- SOIC
- :
- SOIC
- :
- 16Pins
- :
- 3V
- :
- 15V
- :
- Non Inverted
- :
- HEF4000
- :
- 4014
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥67.24 (¥73.96) | ( ) |
10+ | ¥52.98 (¥58.28) | ( ) |
100+ | ¥49.60 (¥54.56) | ( ) |
500+ | ¥46.49 (¥51.14) | ( ) |
1000+ | ¥41.27 (¥45.40) | ( ) |
2500+ | ¥39.21 (¥43.13) | ( ) |
5000+ | ¥37.73 (¥41.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.