You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA BF723,115

Bipolar (BJT) Single Transistor, PNP, 250 V, 100 mA, 1.2 W, SOT-223, Surface Mount

NEXPERIA BF723,115

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BF723,115
Order Code:
2439101
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BF723,115   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The BF723,115 is a PNP High Voltage Transistor housed in a plastic package. It offers class-B video output stages of colour television receivers and general purpose high voltage circuits.
  • Low feedback capacitance
  • NPN complement is BF722

Applications

Industrial, Communications & Networking, Imaging, Video & Vision, Signal Processing, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PNP

:
250V

:
100mA

:
1.2W

:
SOT-223

:
Surface Mount

:
3Pins

:
60MHz

:
50hFE

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1757917 Check stock

Available for back order

More stock available to supplier lead times which is approximately 3/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥21.48 ( ¥23.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1000+ ¥21.48 (¥23.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥20.85 (¥22.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 1757917) x 33.39 = ¥33,390.00
Total Price: ¥33,390.00 (¥36,729.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
1000 (Reel 2439101) x 21.48 = ¥21,480.00
Total Price: ¥21,480.00 (¥23,628.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1757917
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.