You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA BC859C,215

Bipolar (BJT) Single Transistor, PNP, 30 V, 100 mA, 250 mW, SOT-23, Surface Mount

NEXPERIA BC859C,215

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BC859C,215
Order Code:
2439042
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
BC859C,215   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The BC859C,215 is a PNP General Purpose Transistor in a plastic package. It is suitable for use with the low noise input stages of audio frequency equipment.
  • NPN complements are BC849 and BC850
  • 4C Marking code

Applications

Industrial, Audio, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PNP

:
30V

:
100mA

:
250mW

:
SOT-23

:
Surface Mount

:
3Pins

:
100MHz

:
420hFE

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1081248 Check stock

Available for back order

More stock available to supplier lead times which is approximately 3/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3.92 ( ¥4.31  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥3.92 (¥4.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥3.30 (¥3.63)
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
3000 (Cut Tape 1081248) x 5.39 = ¥16,170.00
Total Price: ¥16,170.00 (¥17,787.00  Inc. JCT)
3000 (Reel 2439042) x 3.92 = ¥11,760.00
Total Price: ¥11,760.00 (¥12,936.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1081248
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.