You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA BC850B,215

Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 250 mW, SOT-23, Surface Mount

NEXPERIA BC850B,215

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BC850B,215
Order Code:
2319355
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
BC850B,215   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The BC850B is a NPN General Purpose Transistor housed in a plastic package. It is suitable for use with general purpose switching and amplification.
  • PNP complements are BC859 and BC860
  • 2F Marking code

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
45V

:
100mA

:
250mW

:
SOT-23

:
Surface Mount

:
3Pins

:
100MHz

:
200hFE

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1081239 Check stock

Available for back order

More stock available to supplier lead times which is approximately 3/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3.14 ( ¥3.45  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥3.14 (¥3.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥3.08 (¥3.39)
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
3000 (Cut Tape 1081239) x 6.31 = ¥18,930.00
Total Price: ¥18,930.00 (¥20,823.00  Inc. JCT)
3000 (Reel 2319355) x 3.14 = ¥9,420.00
Total Price: ¥9,420.00 (¥10,362.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1081239
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.