You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA BC807K-25VL

Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 350 mW, TO-236AB, Surface Mount

NEXPERIA BC807K-25VL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BC807K-25VL
Order Code:
3020946
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BC807K-25VL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (BC807K)

See all from this product range

Product Overview

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PNP

:
45V

:
500mA

:
350mW

:
TO-236AB

:
Surface Mount

:
3Pins

:
80MHz

:
160hFE

:
150°C

:
BC807K

:
AEC-Q101

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,178 In stock Need more?

1,178 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥39.19 ( ¥43.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥39.19 (¥43.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥19.13 (¥21.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥13.49 (¥14.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥10.83 (¥11.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥8.16 (¥8.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥8.00 (¥8.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --