You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA AXP1T34GXH
Translating Buffer, 1 Input, 15 ns, 25 mA, 900 mV to 5.5 V, -40 °C to 125 °C, X2SON-5
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- AXP1T34GXH
- Order Code:
- 4410197
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AXP1T34GXH Datasheet
Product Overview
- Input supply voltage range from 0.9 to 5.5V (GND (ground = 0 V))
- Output supply voltage range from 0.9 to 5.5V (GND (ground = 0 V))
- Input capacitance is 1.5pF (VI = 0V or VCCI, VCCI = 0 to 5.5V, Tamb = 25°C, 0.9V)
- Output capacitance is 3.8pF (VO = 0V, VCCO = 0V, Tamb = 25°C)
- Low dynamic power consumption is 0.4pF at VCCI = 1.2V typical
- High noise immunity, latch-up performance exceeds 100mA per JESD78D Class II
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceed 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V
- Inputs accept voltages up to 5.5V, low noise overshoot and undershoot
10% of VCCO - IOFF circuitry provides partial power-down mode operation
- 5 lead X2SON package, ambient temperature range from -40°C to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Inputs
- :
- 25mA
- :
- 15ns
- :
- 5Pins
- :
- X2SON
- :
- X2SON
- :
- 900mV
- :
- 5.5V
- :
- -40°C
- :
- 125°C
- :
- Translating Buffer
- :
- -
- :
- -
Technical Documents (2)
10,000 In stock Need more?
10,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥58.91 (¥64.80) | ( ) |
10+ | ¥36.03 (¥39.63) | ( ) |
100+ | ¥28.79 (¥31.67) | ( ) |
500+ | ¥27.37 (¥30.11) | ( ) |
1000+ | ¥24.98 (¥27.48) | ( ) |
5000+ | ¥24.24 (¥26.66) | ( ) |
10000+ | ¥23.76 (¥26.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.