You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA 74LVT126PW,118
Buffer, Driver, 74LVT126, 2.7 V to 3.6 V, TSSOP-14
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74LVT126PW,118
- Order Code:
- 2777813
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 74LVT126PW,118 Datasheet
Product Overview
- Quad bus interface, 3-state buffers
- Wide supply voltage range from 2.7V to 3.6V
- Overvoltage tolerant inputs to 5.5V, BiCMOS high speed and output drive
- Direct interface with TTL levels, input and output interface capability to systems at 5V supply
- Bus-hold data inputs eliminate the need for external pull-up resistors to hold unused inputs
- Live insertion and extraction permitted, no bus current loading when output is tied to 5V bus
- Power-up 3-state, IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 500mA per JESD 78 Class II Level B
- Complies with JEDEC standard JESD8C (2.7V to 3.6V)
- Operating temperature range from -40°C to +85°C, TSSOP14 package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Driver
- :
- 74LVT126
- :
- TSSOP
- :
- TSSOP
- :
- 14Pins
- :
- 2.7V
- :
- 3.6V
- :
- 74LVT
- :
- 74126
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
78 In stock Need more?
78 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥50.16 (¥55.18) | ( ) |
10+ | ¥29.63 (¥32.59) | ( ) |
100+ | ¥28.43 (¥31.27) | ( ) |
500+ | ¥27.23 (¥29.95) | ( ) |
1000+ | ¥26.03 (¥28.63) | ( ) |
5000+ | ¥24.83 (¥27.31) | ( ) |
10000+ | ¥23.99 (¥26.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.