You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA 74LVT125D,118

Buffer, Driver, 74LVT125, 2.7 V to 3.6 V, SOIC-14

NEXPERIA 74LVT125D,118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74LVT125D,118
Order Code:
2777812
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
74LVT125D,118   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

74LVT125D,118 is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs (n active-low OE). A HIGH on n active-low OE causes the outputs to assume a high impedance OFF-state. Bus hold data inputs eliminate the need for external pull-up resistors to define unused inputs. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It features ESD protection (HBM EIA/JESD22-A114-A exceeds 2000V, MM EIA/JESD22-A115-A exceeds 200V).
  • Quad bus interface, 3-state buffers
  • Wide supply voltage range from 2.7V to 3.6V, BiCMOS high speed and output drive
  • Direct interface with TTL levels, overvoltage tolerant inputs to 5.5V
  • Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
  • Live insertion and extraction permitted, no bus current loading when output is tied to 5V bus
  • Power-up 3-state, IOFF circuitry provides partial power-down mode operation
  • Latch-up performance exceeds 500mA per JESD 78 Class II Level B
  • Complies with JEDEC standard JESD8C (2.7V to 3.6V)
  • Supply current is 0.13mA typ at (outputs HIGH, Tamb = -40°C to +85°C)
  • Operating temperature range from -40°C to +85°C, SO14 package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Driver

:
74LVT125

:
SOIC

:
SOIC

:
14Pins

:
2.7V

:
3.6V

:
74LVT

:
74125

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,754 In stock Need more?

1,754 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥64.27 ( ¥70.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥64.27 (¥70.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥39.82 (¥43.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥31.83 (¥35.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥30.41 (¥33.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥24.93 (¥27.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥24.44 (¥26.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥23.94 (¥26.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --